TE Connectivity Connector QSFP-DD Connector Female PCB 1 Port 76-Position, 2372133-1
- RS Stock No.:
- 251-5129
- Mfr. Part No.:
- 2372133-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-5129
- Mfr. Part No.:
- 2372133-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Sub Type | Connector | |
| Termination Type | PCB | |
| Form Factor | QSFP-DD | |
| Number of Ports | 1 | |
| Current | 500mA | |
| Orientation | Straight | |
| Number of Contacts | 76 | |
| Contact Material | Gold Plated | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Series | QSFP | |
| Contact Gender | Female | |
| Standards/Approvals | UL, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Sub Type Connector | ||
Termination Type PCB | ||
Form Factor QSFP-DD | ||
Number of Ports 1 | ||
Current 500mA | ||
Orientation Straight | ||
Number of Contacts 76 | ||
Contact Material Gold Plated | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Series QSFP | ||
Contact Gender Female | ||
Standards/Approvals UL, REACH, RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity QSFP-DD board mount connector used in high speed data circuit application. These connectors are use with QSFP DD connector and cable. The operating temperature range of these connector is -55 to +85 °C. It has high speed data and the data rate is 112 Gb/s.
Connector system is cable-to-board
Centerline (Pitch) is 8 mm or 0.032 in
Contact current rating is 5A
Related links
- TE Connectivity Connector QSFP-DD Connector Female PCB 1 Port 76-Position
- TE Connectivity Connector QSFP-DD Connector Female Surface Mount 1 Port 76-Position, 2372133-2
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male PCB 1 Port 76-Position
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male PCB 1 Port 76-Position,
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male Solder 1 Port 76-Position,
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male Solder 1 Port 76-Position
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
