TE Connectivity Connector QSFP-DD Connector Female PCB 1 Port 76-Position

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
251-5130
Mfr. Part No.:
2372133-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

QSFP-DD

Product Type

Connector

Sub Type

Connector

Termination Type

PCB

Current

500mA

Number of Ports

1

Orientation

Straight

Number of Contacts

76

Connector Gender

Female

Contact Material

Gold Plated

Contact Plating

Gold

Series

QSFP

Contact Gender

Female

Standards/Approvals

UL, REACH, RoHS

COO (Country of Origin):
CN
The TE Connectivity QSFP-DD board mount connector used in high speed data circuit application. These connectors are use with QSFP DD connector and cable. The operating temperature range of these connector is -55 to +85 °C. It has high speed data and the data rate is 112 Gb/s.

Connector system is cable-to-board

Centerline (Pitch) is 8 mm or 0.032 in

Contact current rating is 5A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy