TE Connectivity Connector SATA Connector Female Surface Mount 1 Port 13-Position, 1735539-3
- RS Stock No.:
- 798-862
- Mfr. Part No.:
- 1735539-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-862
- Mfr. Part No.:
- 1735539-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Surface Mount | |
| Form Factor | SATA | |
| Sub Type | Connector | |
| Product Type | Connector | |
| Current | 1.5A | |
| Number of Ports | 1 | |
| Orientation | Vertical | |
| Number of Contacts | 13 | |
| Connector Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Voltage | 200V | |
| Housing Material | Thermoplastic | |
| Series | Slimline Serial ATA | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Surface Mount | ||
Form Factor SATA | ||
Sub Type Connector | ||
Product Type Connector | ||
Current 1.5A | ||
Number of Ports 1 | ||
Orientation Vertical | ||
Number of Contacts 13 | ||
Connector Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Voltage 200V | ||
Housing Material Thermoplastic | ||
Series Slimline Serial ATA | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a versatile solution designed for seamless cable-to-board applications. It features a slimline profile and supports multiple configurations with a robust design, ensuring effective power and signal transfer.
Offers 13 positions with a contact configuration of 6P + 7P
Designed for surface mount with vertical PCB orientation
Constructed from high-temperature thermoplastic for durability
Features gold-plated contacts for reliable mating performance
Rated for operating temperatures from -40 to 85 °C
Molex Connector Front Panel Mounting Receptacle Female Surface Mount 1 Port 40-Position, 500809-0010
- RS Stock No. 0693760
- Mfr. Part No. 500809-0010
1 Tray of 12
$427.55
- RS Stock No. 0814681
- Mfr. Part No. 78777-1002
1 Reel of 250
$1,549.73
- RS Stock No. 0694246
- Mfr. Part No. 75784-0132
1 Reel of 70
$903.24
- RS Stock No. 0795347
- Mfr. Part No. 78798-0002
1 Reel of 270
$6,960.41
Related links
- TE Connectivity Connector SATA Connector Female Surface Mount 2 Port 22-Position, 2023246-2
- TE Connectivity Connector QSFP-DD Connector Female Surface Mount 1 Port 76-Position, 2372133-2
- TE Connectivity SFP Connector ZSFP+ Connector Female Surface Mount 1 Port 20-Position
- Molex Connector SFP Connector Female Surface Mount 1 Port 29-Position, 78728-0002
- Molex Connector SFP Connector Female Surface Mount 1 Port 68-Position, 78757-0001
- Molex Pluggable I/O Connector QSFP28 Connector Female Surface Mount 1 Port 38-Position, 170432-0003
- TE Connectivity PCB Connector SFF Connector Female Surface Mount 1 Port 56-Position, 2332141-3
- Amphenol Communications Solutions Connector HDD Connector Female Surface Mount 1 Port 36-Position, FS1Z3820Z660










