TE Connectivity Connector SATA Connector Female Surface Mount 2 Port 22-Position, 2023246-2
- RS Stock No.:
- 786-225
- Mfr. Part No.:
- 2023246-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-225
- Mfr. Part No.:
- 2023246-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | SATA | |
| Product Type | Connector | |
| Sub Type | Connector | |
| Termination Type | Surface Mount | |
| Current | 1.5A | |
| Number of Ports | 2 | |
| Orientation | Right Angle | |
| Number of Contacts | 22 | |
| Connector Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Voltage | 200V | |
| Housing Material | High Temperature Thermoplastic | |
| Series | SATA | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor SATA | ||
Product Type Connector | ||
Sub Type Connector | ||
Termination Type Surface Mount | ||
Current 1.5A | ||
Number of Ports 2 | ||
Orientation Right Angle | ||
Number of Contacts 22 | ||
Connector Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Voltage 200V | ||
Housing Material High Temperature Thermoplastic | ||
Series SATA | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle connector provides a reliable Interface for SATA applications, facilitating efficient data transfer between components in a Compact form factor.
Rated for a maximum current of 1.5 A, ensuring reliable power delivery
Designed with surface mount termination for straightforward PCB integration
Operates within a wide temperature range of -40 to 85 °C, suitable for diverse environments
Polarisation feature simplifies mating alignment during installation
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Related links
- TE Connectivity Connector SATA Connector Female Surface Mount 1 Port 13-Position, 1735539-3
- TE Connectivity Connector ZSFP+ Connector Female Surface Mount 4 Port 4189-Position, 2-2343522-0
- TE Connectivity Connector QSFP-DD Connector Female Surface Mount 1 Port 76-Position, 2372133-2
- TE Connectivity Connector QSFP28 I/O Connector Female Through Hole 2 Port 38-Position, 2170805-5
- TE Connectivity Connector SFP28 I/O Connector Female Through Hole 2 Port 40-Position, 1-2198318-7
- TE Connectivity SFP Connector ZSFP+ Connector Female Surface Mount 1 Port 20-Position
- SATA Cables
- TE Connectivity Pluggable I/O Connector SFP+ Connector 2 Port 20-Position
