TE Connectivity Connector SFP+ I/O Connector Female Through Hole 2 Port, 2007262-1
- RS Stock No.:
- 786-341
- Mfr. Part No.:
- 2007262-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
$722.44
(exc. GST)
$794.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $722.44 | $36.122 |
*price indicative
- RS Stock No.:
- 786-341
- Mfr. Part No.:
- 2007262-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | I/O Connector | |
| Product Type | Connector | |
| Form Factor | SFP+ | |
| Termination Type | Through Hole | |
| Number of Ports | 2 | |
| Orientation | Right Angle | |
| Contact Material | Nickel | |
| Connector Gender | Female | |
| Contact Plating | Tin | |
| Voltage | 120V | |
| Housing Material | Nickel Silver | |
| Series | SFP+ | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type I/O Connector | ||
Product Type Connector | ||
Form Factor SFP+ | ||
Termination Type Through Hole | ||
Number of Ports 2 | ||
Orientation Right Angle | ||
Contact Material Nickel | ||
Connector Gender Female | ||
Contact Plating Tin | ||
Voltage 120V | ||
Housing Material Nickel Silver | ||
Series SFP+ | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage assembly with light pipes offers a reliable solution to facilitate High speed connectivity in Advanced communication systems. Designed for optimal performance, it provides essential features required in modern data transfer environments.
Supports data rates of up to 10 Gb/s, ensuring high performance
Includes light pipes for effective LED applications
Compatible with SFF-8431, maintaining industry standards
EMI spring options available for excellent shielding performance
- RS Stock No. 0787896
- Mfr. Part No. 2-2227669-0
1 Tray of 3
$422.83
- RS Stock No. 0786375
- Mfr. Part No. 2170805-5
1 Tray of 10
$767.81
- RS Stock No. 0786374
- Mfr. Part No. 2170286-1
1 Tray of 3
$443.81
- RS Stock No. 0787536
- Mfr. Part No. 2180736-1
1 Pack of 10
$819.41
Related links
- TE Connectivity Connector SFP+ I/O Connector Female Through Hole 8 Port 160-Position, 2007394-5
- TE Connectivity Connector SFP I/O Connector Female Through Hole 8 Port 160-Position, 2170286-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage 2 Port 40-Position, 2007492-5
- TE Connectivity Pluggable I/O Connector SFP+ Cage 2 Port 40-Position
- TE Connectivity Pluggable I/O Connector SFP+ Connector 2 Port 20-Position, 2007538-5
- Molex Connector SFP+ I/O Connector Male Plug-In 4 Port, 74764-1251
- Molex Pluggable I/O Connector SFP+ I/O Connector Female Piercing 10 Port 200-Position, 76093-5001
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76044-5003










