TE Connectivity Pluggable I/O Connector SFP+ Connector 2 Port 20-Position, 2007538-5
- RS Stock No.:
- 164-4023
- Distrelec Article No.:
- 304-63-334
- Mfr. Part No.:
- 2007538-5
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 36 units)*
$1,727.57
(exc. GST)
$1,900.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 36 - 36 | $47.988 | $1,727.57 |
| 72 - 108 | $46.788 | $1,684.37 |
| 144 + | $46.068 | $1,658.45 |
*price indicative
- RS Stock No.:
- 164-4023
- Distrelec Article No.:
- 304-63-334
- Mfr. Part No.:
- 2007538-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Connector | |
| Form Factor | SFP+ | |
| Number of Ports | 2 | |
| Number of Contacts | 20 | |
| Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Series | SFP | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable I/O Connector | ||
Sub Type Connector | ||
Form Factor SFP+ | ||
Number of Ports 2 | ||
Number of Contacts 20 | ||
Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
Series SFP | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
TE Connectivity SFP+ Stacked (Dual Row) Cage/Connector Assemblies
SFP+ stacked (Dual Row) cage/connector assemblies that support data rates of 10 Gb/s. These SFP+ stacked (Dual Row) cage/connector assemblies accommodate belly-to-belly mounting, have an integrated connector that uses a patented wafer construction and have 4 light pipes per column.
Stock numbers 756-1142 and 756-1149 have an elastomeric gasket for EMI containment.
Stock numbers 756-1158 and 787-1705 have EMI springs.
SPF Cage
Related links
- TE Connectivity Pluggable I/O Connector SFP+ Connector 2 Port 20-Position
- Samtec Pluggable I/O Connector SFP+ Connector Solder 2 Port 20-Position
- Samtec Pluggable I/O Connector SFP+ Connector Solder 2 Port 20-Position, MECT-110-01-M-D-RA1-TR
- Molex Pluggable I/O Connector SFP Connector Female Solder 2 Port 40-Position, 75462-5001
- Molex Pluggable I/O Connector SFP Connector Female Solder 2 Port 40-Position, 75640-5001
- Molex Pluggable I/O Connector SFP+ Connector Female Solder 2 Port 40-Position, 76044-5001
- TE Connectivity Pluggable I/O Connector SFP Connector Female Solder 1 Port 20-Position
- TE Connectivity Pluggable I/O Connector SFP+ Connector 12 Port 20-Position, 2007567-5
