Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76044-5003
- RS Stock No.:
- 694-249
- Mfr. Part No.:
- 76044-5003
- Brand:
- Molex
Subtotal (1 tray of 6 units)*
$537.32
(exc. GST)
$591.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $537.32 | $89.553 |
*price indicative
- RS Stock No.:
- 694-249
- Mfr. Part No.:
- 76044-5003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | Connector | |
| Product Type | Connector | |
| Termination Type | Through Hole | |
| Form Factor | SFP+ | |
| Number of Ports | 2 | |
| Current | 500mA | |
| Number of Contacts | 40 | |
| Orientation | Right Angle | |
| Contact Material | Brass | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Voltage | 120V | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 76044 | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type Connector | ||
Product Type Connector | ||
Termination Type Through Hole | ||
Form Factor SFP+ | ||
Number of Ports 2 | ||
Current 500mA | ||
Number of Contacts 40 | ||
Orientation Right Angle | ||
Contact Material Brass | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Voltage 120V | ||
Housing Material High Temperature Thermoplastic | ||
Series 76044 | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex SFP+ Stacked Multi-Port Connector is an Advanced solution designed for seamless module-to-board connections. Featuring a two-by-one stacked configuration, this connector supports 40 circuits with enhanced EMI protection through a robust metal gasket. Its capability for high-speed data transfer reaches rates of up to 28.0 Gbps, ensuring optimal performance in demanding applications. Constructed from premium materials including high temperature thermoplastic and enhanced metal plating, this connector is built for durability and longevity, suitable for use in a wide temperature range from -40°C to +85°C. The design also incorporates user-friendly features such as lock-to-mating part capabilities and PCB retention, making installation straightforward and reliable.
Supports a maximum data rate of 28.0 Gbps for high-speed applications
Pluggable design with 40 circuits for flexibility in module-to-board setups
Constructed with EMI metal gaskets to ensure signal integrity and reliability
High temperature thermoplastic material ensures durability in various environments
Locking mechanism secures connections, preventing accidental disengagement
PCB retention feature aids in reliable mounting on circuit boards
- RS Stock No. 0693642
- Mfr. Part No. 76090-5001
1 Tray of 5
$561.54
- RS Stock No. 0691351
- Mfr. Part No. 76094-5001
1 Tray of 2
$668.52
- RS Stock No. 0691567
- Mfr. Part No. 76045-5001
1 Tray of 4
$698.34
Molex Connector Front Panel Mounting Receptacle Female Surface Mount 1 Port 40-Position, 500809-0010
- RS Stock No. 0693760
- Mfr. Part No. 500809-0010
1 Tray of 12
$427.55
Related links
- Molex Pluggable I/O Connector SFP+ Connector Female Solder 2 Port 40-Position
- Molex Pluggable I/O Connector SFP+ Connector Female Solder 2 Port 40-Position, 76044-5001
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76090-5001
- Molex Pluggable I/O Connector SFP Connector Female Solder 2 Port 40-Position
- Molex Pluggable I/O Connector SFP Connector Female Solder 2 Port 40-Position, 75640-5001
- Molex Pluggable I/O Connector SFP Connector Female Solder 2 Port 40-Position, 75462-5001
- Molex Connector SFP Connector Female Through Hole 8 Port 160-Position, 75450-5003
- Molex Connector SFP+ Connector Female Through Hole 10 Port 200-Position, 76047-5003








