Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76090-5001
- RS Stock No.:
- 693-642
- Mfr. Part No.:
- 76090-5001
- Brand:
- Molex
Subtotal (1 tray of 5 units)*
$561.54
(exc. GST)
$617.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $561.54 | $112.308 |
*price indicative
- RS Stock No.:
- 693-642
- Mfr. Part No.:
- 76090-5001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Through Hole | |
| Sub Type | Connector | |
| Product Type | Connector | |
| Form Factor | SFP+ | |
| Number of Ports | 2 | |
| Current | 500mA | |
| Orientation | Right Angle | |
| Number of Contacts | 40 | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Voltage | 120V | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 76090 | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Through Hole | ||
Sub Type Connector | ||
Product Type Connector | ||
Form Factor SFP+ | ||
Number of Ports 2 | ||
Current 500mA | ||
Orientation Right Angle | ||
Number of Contacts 40 | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Voltage 120V | ||
Housing Material High Temperature Thermoplastic | ||
Series 76090 | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex SFP Plus Stacked 2-by-1 Multi-Port Connector is engineered for high-performance applications requiring a Compact solution for data transmission. This innovative connector boasts four lightpipe ports and is designed to accommodate 40 circuits, ensuring a reliable connection with minimal signal loss. Crafted with precise attention to detail, it features an elastomeric gasket for superior environmental protection and is compliant with stringent industry standards. Whether used in module-to-board applications or as a pluggable component, this connector offers flexibility and efficiency, making it an Ideal choice for high-speed I/O connections.
Supports data rates of 10.0 Gbps and 28.0 Gbps for high-speed connectivity
Designed with an EMI gasket for enhanced shielding against interference
Durable construction allows for a maximum of 100 mating cycles, ensuring longevity
Features a right-angle orientation that optimises installation space
Low-halogen materials contribute to environmentally friendly compliance
Compatible with through-hole compliant pin terminations for effective soldering
Configured with a net weight of 29.110 grams, ensuring a lightweight solution
Meets EU RoHS compliance, promoting safety and sustainability in electronics
Related links
- Molex Pluggable I/O Connector SFP Connector Female Solder 2 Port 40-Position, 75640-5001
- Molex Pluggable I/O Connector SFP Connector Female Solder 2 Port 40-Position, 75462-5001
- Molex Pluggable I/O Connector SFP+ Connector Female Solder 2 Port 40-Position, 76044-5001
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76044-5003
- Molex Pluggable I/O Connector SFP Connector Female Solder 2 Port 40-Position
- Molex Pluggable I/O Connector SFP+ Connector Female Solder 2 Port 40-Position
- Molex Connector SFP Connector Female Through Hole 12 Port 240-Position, 75451-5001
- Molex Connector SFP+ Connector Female Through Hole 12 Port 240-Position, 76094-5001
