Molex Connector SFP Connector Female Through Hole 10 Port 200-Position, 75734-5002
- RS Stock No.:
- 691-558
- Mfr. Part No.:
- 75734-5002
- Brand:
- Molex
Subtotal (1 tray of 2 units)*
$428.49
(exc. GST)
$471.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $428.49 | $214.245 |
*price indicative
- RS Stock No.:
- 691-558
- Mfr. Part No.:
- 75734-5002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Form Factor | SFP | |
| Termination Type | Through Hole | |
| Sub Type | Connector | |
| Product Type | Connector | |
| Number of Ports | 10 | |
| Current | 500mA | |
| Number of Contacts | 200 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 75734 | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Form Factor SFP | ||
Termination Type Through Hole | ||
Sub Type Connector | ||
Product Type Connector | ||
Number of Ports 10 | ||
Current 500mA | ||
Number of Contacts 200 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Series 75734 | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex SFP Stacked 2-by-5 Multi-Port Connector is a high-performance solution designed to enhance connectivity in various high-speed applications. This connector features dual inner lightpipes and is equipped with press-fit PC tails that facilitate easy integration into diverse module-to-board systems. With 200 circuits and a lead-free configuration, this component assures reliability and compliance with environmental standards, making it an Ideal choice for modern electronic assemblies, especially in applications where space-efficient designs are essential.
Designed with dual inner lightpipes for optimal signal integrity
Lead-free construction ensures compliance with environmental regulations
200 circuits support high-speed data transfer for Advanced applications
Right-angle orientation enhances installation flexibility in confined spaces
Durable design withstands up to 200 mating cycles for reliable performance
High-performance alloy and gold plating ensure superior conductivity
PCB locator and retention features simplify assembly and alignment
Temperature range of -40° to +85°C ensures versatility in various environments
- RS Stock No. 0693639
- Mfr. Part No. 76047-5003
1 Tray of 2
$523.09
- RS Stock No. 0691346
- Mfr. Part No. 76047-5001
1 Tray of 2
$840.25
- RS Stock No. 0691170
- Mfr. Part No. 75451-5002
1 Tray of 2
$753.74
- RS Stock No. 0691351
- Mfr. Part No. 76094-5001
1 Tray of 2
$668.52
Related links
- Molex Connector SFP+ Connector Female Through Hole 10 Port 200-Position, 76047-5003
- Molex Connector SFP+ Connector Female Through Hole 10 Port 200-Position, 76047-5001
- Molex Pluggable I/O Connector SFP+ I/O Connector Female Piercing 10 Port 200-Position, 76093-5001
- Molex Connector SFP+ Connector Female Through Hole 2 Port 80-Position, 76045-5002
- Molex Connector SFP+ Connector Female Through Hole 8 Port 160-Position, 76046-5002
- Molex Connector SFP Connector Female Through Hole 12 Port 240-Position, 75451-5002
- Molex Connector SFP+ Connector Female Through Hole 2 Port 40-Position, 76090-5001
- Molex Connector SFP Connector Female Through Hole 12 Port 240-Position, 75451-5001








