Ansell Lighting White 2 Gang Shaver Socket Indoor

Subtotal (1 unit)*

$52.61

(exc. GST)

$57.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.61

*price indicative

RS Stock No.:
289-2203
Mfr. Part No.:
ADVSS
Brand:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Product Type

Shaver Socket

Number of Gangs

2

Colour

White

Indoor/Outdoor

Indoor

Switched

No

Mount Type

Wall

Voltage

240V

IP Rating

IP20

Screwed/Screwless

Screwed

Range

220/240 V

Standards/Approvals

Class Protection 1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Dual Voltage Shaver Socket is a modern profile shaver socket with isolating transformer. This dual voltage shaver socket provides 115V and 230V outputs.

IP20 degree protection

Supplied with screws and plastic covers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy