ABB, 16A Grey 1 Gang Plug Socket M1011, Swiss

Subtotal (1 unit)*

$132.91

(exc. GST)

$146.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.91

*price indicative

RS Stock No.:
288-0890
Mfr. Part No.:
2CSM220695R0721
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Gangs

1

Product Type

Plug Socket

Colour

Grey

Switched

Yes

Socket Type

Swiss

Pole Configuration

Deel

Neon Indicator

Yes

Mount Type

DIN Rail

Current Rating

16A

Voltage

400V

IP Rating

IP30, IP20

Screwed/Screwless

Screwed

Overall Height

85mm

Range

ABB modular sockets

Overall Depth

44mm

Standards/Approvals

NF C 61 314, IMQ, BS1363, VDE, IEC 23-50, GOST, SEV 1011, BSI, DIN VDE 0620-1, LCIE, CEBEC

Series

M1011

Terminal Type

Large Cage Terminal

RoHS Status: Exempt

COO (Country of Origin):
RO
The ABB grey modular sockets M1011 facilitate the connection of devices, tools, or electrical and electronic non-modular equipment in civil and industrial electrical switchboards. With SEV certification, the M1011 series accommodates four types of Swiss standard plugs, supporting single- and three-phase currents up to 16 A. These sockets are mountable on DIN rail or Smissline rails without requiring a supply connection.

Rated current 16 A

Number of active pin terminals 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy