Clipsal Electrical, 10A White 1 Gang Plug Socket WSC227, Type I - ANZ/CN
- RS Stock No.:
- 282-3133
- Mfr. Part No.:
- WSC227-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$59.28
(exc. GST)
$65.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.28 |
*price indicative
- RS Stock No.:
- 282-3133
- Mfr. Part No.:
- WSC227-WE
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | Yes | |
| Socket Type | Type I - ANZ/CN | |
| Mount Type | Screw | |
| Current Rating | 10A | |
| Voltage | 250V | |
| Material | Plastic | |
| IP Rating | IP53 | |
| Range | Weathershield | |
| Overall Height | 65mm | |
| Overall Depth | 102mm | |
| Overall Width | 85mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, AS NZS 3112, REACH | |
| Series | WSC227 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour White | ||
Switched Yes | ||
Socket Type Type I - ANZ/CN | ||
Mount Type Screw | ||
Current Rating 10A | ||
Voltage 250V | ||
Material Plastic | ||
IP Rating IP53 | ||
Range Weathershield | ||
Overall Height 65mm | ||
Overall Depth 102mm | ||
Overall Width 85mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, AS NZS 3112, REACH | ||
Series WSC227 | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Single switch socket outlet is a horse shoe shaped socket outlet. It is made from plastic material and rated at 10A, 250VAC. It can be control by sliding type and ON OFF button. It is a sustainable green Premium product.
Mercury free
Toxic heavy metal free
IP53 degree of protection
Compliant to EU RoHS Directive
Related links
- Clipsal Electrical WSC227 White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC228 White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSCF227 White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical XW White 1 Gang Plug Socket Type I - ANZ/CN
