Clipsal Electrical, 10A White 1 Gang Plug Socket WSCF227, Type I - ANZ/CN
- RS Stock No.:
- 282-3137
- Mfr. Part No.:
- WSCF227/1-RG
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$72.06
(exc. GST)
$79.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.06 |
*price indicative
- RS Stock No.:
- 282-3137
- Mfr. Part No.:
- WSCF227/1-RG
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | Yes | |
| Socket Type | Type I - ANZ/CN | |
| Current Rating | 10A | |
| Voltage | 250V | |
| IP Rating | IP54 | |
| Range | Clipsal | |
| Series | WSCF227 | |
| Standards/Approvals | REACH, EU RoHS, RoHS | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour White | ||
Switched Yes | ||
Socket Type Type I - ANZ/CN | ||
Current Rating 10A | ||
Voltage 250V | ||
IP Rating IP54 | ||
Range Clipsal | ||
Series WSCF227 | ||
Standards/Approvals REACH, EU RoHS, RoHS | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Single power outlet is rated at 10A and 250VAC. It has IP54 rating with protection against dust and water ingress. It is a sustainable green Premium product.
Mercury free
Toxic heavy metal free
Compliant to EU RoHS Directive
Related links
- Clipsal Electrical WSCF227 White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC228 White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical White 1 Gang Plug Socket Type I - ANZ/CN
