Clipsal Electrical, 10A White 2 Gang Plug Socket WSC227, Type I - ANZ/CN
- RS Stock No.:
- 282-3127
- Mfr. Part No.:
- WSC227/2X-RG
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$90.08
(exc. GST)
$99.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.08 |
*price indicative
- RS Stock No.:
- 282-3127
- Mfr. Part No.:
- WSC227/2X-RG
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | Yes | |
| Socket Type | Type I - ANZ/CN | |
| Mount Type | Screw | |
| Current Rating | 10A | |
| Voltage | 230V, 240V | |
| Material | Plastic | |
| IP Rating | IP54 | |
| Range | Weathershield | |
| Overall Width | 85mm | |
| Overall Depth | 115mm | |
| Standards/Approvals | CHINA RoHS, AS NZS 3112, REACH, EU RoHS | |
| Series | WSC227 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour White | ||
Switched Yes | ||
Socket Type Type I - ANZ/CN | ||
Mount Type Screw | ||
Current Rating 10A | ||
Voltage 230V, 240V | ||
Material Plastic | ||
IP Rating IP54 | ||
Range Weathershield | ||
Overall Width 85mm | ||
Overall Depth 115mm | ||
Standards/Approvals CHINA RoHS, AS NZS 3112, REACH, EU RoHS | ||
Series WSC227 | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Twin switch socket outlet has 2 gang and 3 pin. It is made from plastic material and rated to 10A and 250VAC. It has an IP54 rating to prevent dust and water ingress. It is a sustainable green Premium product.
Mercury free
Toxic heavy metal free
Compliant to EU RoHS Directive
Sliding type and ON Off button control
Related links
- Clipsal Electrical WSC227 White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSCF227 White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSCF227 White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC228 White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical White 2 Gang Plug Socket Type I - ANZ/CN
