MikronTec M33 x 3.5 Ring Ring Gauge, 3.5 mm Pitch Diameter

Subtotal (1 unit)*

$481.48

(exc. GST)

$529.63

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$481.48

*price indicative

RS Stock No.:
265-8488
Mfr. Part No.:
0033040053
Brand:
MikronTec
Find similar products by selecting one or more attributes.
Select all

Brand

MikronTec

Plug/Ring

Ring

Product Type

Ring Gauge

Gauge Type

Ring

Thread Size

M33 x 3.5

Pitch Diameter

3.5mm

Imperial/Metric

Metric

Tapered/Straight

Straight

Gauge Tolerance

6g

Standards/Approvals

ISO 1502

COO (Country of Origin):
DE
The MikronTec thread ring gauge is a gauge used to test a threaded shaft. The Go gauge must be able to be screwed on the threaded shaft without excessive force. The No-Go gauge (indicated in red) must not fit on the test item. These gauges are used to check whether the actual thread of a test item is within a specified target range.

Conforms to DIN13 - ISO 1502

Right handled

High precision and fast μm production

Related links