MikronTec M33 x 3.5 Ring Ring Gauge, 3.5 mm Pitch Diameter
- RS Stock No.:
- 265-8489
- Mfr. Part No.:
- 0033050053
- Brand:
- MikronTec
Subtotal (1 unit)*
$481.48
(exc. GST)
$529.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $481.48 |
*price indicative
- RS Stock No.:
- 265-8489
- Mfr. Part No.:
- 0033050053
- Brand:
- MikronTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikronTec | |
| Product Type | Ring Gauge | |
| Plug/Ring | Ring | |
| Gauge Type | Ring | |
| Thread Size | M33 x 3.5 | |
| Pitch Diameter | 3.5mm | |
| Imperial/Metric | Metric | |
| Gauge Tolerance | 6g | |
| Tapered/Straight | Straight | |
| Standards/Approvals | ISO 1502 | |
| Select all | ||
|---|---|---|
Brand MikronTec | ||
Product Type Ring Gauge | ||
Plug/Ring Ring | ||
Gauge Type Ring | ||
Thread Size M33 x 3.5 | ||
Pitch Diameter 3.5mm | ||
Imperial/Metric Metric | ||
Gauge Tolerance 6g | ||
Tapered/Straight Straight | ||
Standards/Approvals ISO 1502 | ||
- COO (Country of Origin):
- DE
The MikronTec thread ring gauge is a gauge used to test a threaded shaft. The Go gauge must be able to be screwed on the threaded shaft without excessive force. The No-Go gauge (indicated in red) must not fit on the test item. These gauges are used to check whether the actual thread of a test item is within a specified target range.
Conforms to DIN13 - ISO 1502
Right handled
High precision and fast μm production
- RS Stock No. 2658488
- Mfr. Part No. 0033040053
Each
$481.48
- RS Stock No. 2658484
- Mfr. Part No. 0030040053
Each
$428.25
- RS Stock No. 2658485
- Mfr. Part No. 0030050053
Each
$433.54
- RS Stock No. 2658486
- Mfr. Part No. 0033010050
Each
$411.51
Related links
- MikronTec M33 x 3.5 Ring Ring Gauge, 3.5 mm Pitch Diameter
- MikronTec M30 x 3.5 Ring Ring Gauge, 3.5 mm Pitch Diameter
- MikronTec M33 Plug Thread Plug Gauge, 3.5 mm Pitch Diameter
- MikronTec M60 x 5.5 Ring Ring Gauge, 5.5 mm Pitch Diameter
- MikronTec M56 x 5.5 Ring Ring Gauge, 5.5 mm Pitch Diameter
- MikronTec M36 x 4 Ring Ring Gauge, 4 mm Pitch Diameter
- MikronTec M9 x 1.25 Ring Ring Gauge, 1.25 mm Pitch Diameter
- MikronTec M27 x 3 Ring Ring Gauge, 3 mm Pitch Diameter












