nVent HOFFMAN 154 mm Plinth 21 mm 100 mm for use with Enclosures

Subtotal (1 pack of 2 units)*

$56.28

(exc. GST)

$61.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$28.14$56.28

*price indicative

RS Stock No.:
270-1522
Mfr. Part No.:
PA1030
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Plinth

For Use With

Enclosures

Sub Type

Plinth

Colour

Umbra Grey

Material

Mild Steel

External Width

154mm

External Depth

21mm

External Height

100mm

Series

PA

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman plinth side panels close off the extra space underneath the enclosure if needed.

Side covers for plinth P, strengthened by folded edges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy