nVent HOFFMAN 114 mm Plinth 21 mm 100 mm for use with Enclosures
- RS Stock No.:
- 270-1521
- Mfr. Part No.:
- PA1026
- Brand:
- nVent HOFFMAN
Subtotal (1 pack of 2 units)*
$51.19
(exc. GST)
$56.308
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $25.595 | $51.19 |
*price indicative
- RS Stock No.:
- 270-1521
- Mfr. Part No.:
- PA1026
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosures | |
| Sub Type | Plinth | |
| Colour | Umbra Grey | |
| Material | Mild Steel | |
| External Width | 114mm | |
| External Depth | 21mm | |
| External Height | 100mm | |
| Series | PA | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosures | ||
Sub Type Plinth | ||
Colour Umbra Grey | ||
Material Mild Steel | ||
External Width 114mm | ||
External Depth 21mm | ||
External Height 100mm | ||
Series PA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman plinth side panels close off the extra space underneath the enclosure if needed.
Side covers for plinth P, strengthened by folded edges
Related links
- nVent HOFFMAN 114 mm Plinth 21 mm 200 mm for use with Enclosures
- nVent HOFFMAN 154 mm Plinth 21 mm 100 mm for use with Enclosures
- nVent HOFFMAN 254 mm Plinth 21 mm 100 mm for use with Enclosures
- nVent HOFFMAN 254 mm Plinth 21 mm 200 mm for use with Enclosures
- nVent HOFFMAN 154 mm Plinth 21 mm 200 mm for use with Enclosures
- nVent HOFFMAN 596 mm Plinth 60 mm 100 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 300 mm 100 mm
- nVent HOFFMAN 1000 mm Plinth 63 mm 100 mm for use with Enclosure
