nVent HOFFMAN 780 mm Plinth 310 mm 900 mm for use with Wall Mounted Enclosures

Subtotal (1 unit)*

$1,431.49

(exc. GST)

$1,574.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,431.49

*price indicative

RS Stock No.:
269-8962
Mfr. Part No.:
UMPS7532
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Plinth

For Use With

Wall Mounted Enclosures

Sub Type

Plinth

Colour

Light Grey

Material

Fibreglass Reinforced Polyester

External Width

780mm

External Depth

310mm

External Height

900mm

Standards/Approvals

DIN

Series

UMPS

RoHS Status: Exempt

COO (Country of Origin):
BE
The nVent Hoffman DIN-base allows modular polyester wall mounted enclosures to be installed outdoors making it possible to install cables channelled underground more quickly.

Finish RAL 7035

Polyester DIN-base for modular polyester wall mounted enclosures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy