nVent HOFFMAN 593 mm Plinth 95 mm 100 mm for use with Enclosures
- RS Stock No.:
- 270-1515
- Mfr. Part No.:
- P1060
- Brand:
- nVent HOFFMAN
Subtotal (1 pack of 2 units)*
$234.36
(exc. GST)
$257.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $117.18 | $234.36 |
*price indicative
- RS Stock No.:
- 270-1515
- Mfr. Part No.:
- P1060
- Brand:
- nVent HOFFMAN
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
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosures | |
| Sub Type | Front/Rear Plinth | |
| Colour | Umbra Grey | |
| Material | Steel | |
| External Width | 593mm | |
| External Depth | 95mm | |
| External Height | 100mm | |
| Series | P10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosures | ||
Sub Type Front/Rear Plinth | ||
Colour Umbra Grey | ||
Material Steel | ||
External Width 593mm | ||
External Depth 95mm | ||
External Height 100mm | ||
Series P10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman plinth allows for cabling without any restrictions. Installing cables is made easy as the plinth creates extra space underneath the enclosure. Four corner pieces with removable front covers. The side panels PA must be ordered separately.
RAL 7022 structured powder coating finish
Related links
- nVent HOFFMAN 593 mm Plinth 95 mm 200 mm for use with Enclosures
- nVent HOFFMAN 493 mm Plinth 95 mm 100 mm for use with Enclosures
- nVent HOFFMAN 993 mm Plinth 95 mm 100 mm for use with Enclosures
- nVent HOFFMAN 793 mm Plinth 95 mm 100 mm for use with Enclosures
- nVent HOFFMAN 1193 mm Plinth 95 mm 100 mm for use with Enclosures
- nVent HOFFMAN 400 mm Plinth 95 mm 100 mm for use with Mild Steel Wall Mounted Enclosures
- nVent HOFFMAN 493 mm Plinth 95 mm 200 mm for use with Enclosure
- nVent HOFFMAN 393 mm Plinth 95 mm 200 mm for use with Enclosure