Schneider Electric 535 mm Plinth 535 mm 900 mm for use with Thalassa PLA
- RS Stock No.:
- 220-6472
- Mfr. Part No.:
- NSYZHPLA53G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$626.41
(exc. GST)
$689.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $626.41 |
*price indicative
- RS Stock No.:
- 220-6472
- Mfr. Part No.:
- NSYZHPLA53G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Thalassa PLA | |
| Sub Type | Enclosure Accessory | |
| Colour | Grey | |
| Material | Polyester | |
| External Width | 535mm | |
| External Depth | 535mm | |
| External Height | 900mm | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Series | PanelSeT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Thalassa PLA | ||
Sub Type Enclosure Accessory | ||
Colour Grey | ||
Material Polyester | ||
External Width 535mm | ||
External Depth 535mm | ||
External Height 900mm | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Series PanelSeT | ||
- COO (Country of Origin):
- ES
The Schneider Electric 900mm polyester plinth partly buried for vers.PLAZ or PLAZT W500xD320mm
Green premium product
Mercury free
Related links
- Schneider Electric 535 mm Plinth 310 mm 500 mm for use with PLAZ(T)53, Thalassa PLA
- Schneider Electric 535 mm Plinth 310 mm 200 mm for use with Thalassa PLA
- Schneider Electric 535 mm Plinth 410 mm 200 mm for use with PLAZ(T)54
- Schneider Electric Plinth 1035 mm 900 mm for use with Thalassa PLA
- Schneider Electric Plinth 785 mm 900 mm for use with Thalassa PLA
- Schneider Electric Plinth 1285 mm 900 mm for use with Thalassa PLA
- Schneider Electric 250 mm Plinth 744 mm 200 mm for use with Thalassa PLAT Enclosure, Thalassa PLA Enclosure
- Schneider Electric 744 mm Plinth 550 mm 200 mm for use with Thalassa PLA
