RS Better World
Schneider Electric 1.6 m Plinth 200 mm for use with SF, Spacial SM
- RS Stock No.:
- 220-6449
- Mfr. Part No.:
- NSYSPF16200
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$535.33
(exc. GST)
$588.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-6449
- Mfr. Part No.:
- NSYSPF16200
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | SF, Spacial SM | |
| Colour | Grey | |
| Material | Epoxy Polyester Powder | |
| External Width | 1.6m | |
| External Height | 200mm | |
| Standards/Approvals | REACH, Green Premium product | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Contents | (2) Rear Panel, (2) Front Panel, Fixing Elements, (4) Corner, (4) Corner Cover | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With SF, Spacial SM | ||
Colour Grey | ||
Material Epoxy Polyester Powder | ||
External Width 1.6m | ||
External Height 200mm | ||
Standards/Approvals REACH, Green Premium product | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Contents (2) Rear Panel, (2) Front Panel, Fixing Elements, (4) Corner, (4) Corner Cover | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- TN
The Schneider Electric Front plinth for Spacial SF, SM. Size is 200 x 1600 mm. Multi-purpose enclosure accessory. Plinth side panels mounting support. Permanent permissible load 1300kg. Fixing mode by fixing element. Epoxy-polyester powder surface finish. Grey RAL 7022. IK10 .
Green premium product
Mercury free
IP degree of protection IP65
Related links
- Schneider Electric 1600 mm Plinth 100 mm for use with Spacial SMX Spacial SF, Spacial SM
- Schneider Electric 1600 mm Plinth 200 mm for use with Spacial SF
- Schneider Electric 1600 mm Plinth 200 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric 400 mm Plinth 200 mm for use with Spacial SF, Spacial SM
- Schneider Electric 800 mm Plinth 200 mm for use with SF, Spacial SM
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SD Spacial SF Spacial S3D
- Schneider Electric 1600 mm Plinth 100 mm for use with Spacial SF
- Schneider Electric 300 mm Plinth 200 mm for use with Prisma PH Spacial SF
