Schneider Electric 370 mm Adapter 250 mm 800 mm for use with Spacial S3D
- RS Stock No.:
- 220-1476
- Mfr. Part No.:
- NSYCOCN80
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$397.96
(exc. GST)
$437.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $397.96 |
*price indicative
- RS Stock No.:
- 220-1476
- Mfr. Part No.:
- NSYCOCN80
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adapter | |
| For Use With | Spacial S3D | |
| Sub Type | Pillar | |
| Colour | Grey | |
| Material | Extruded Aluminium | |
| External Width | 370mm | |
| External Depth | 250mm | |
| External Height | 800mm | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adapter | ||
For Use With Spacial S3D | ||
Sub Type Pillar | ||
Colour Grey | ||
Material Extruded Aluminium | ||
External Width 370mm | ||
External Depth 250mm | ||
External Height 800mm | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- ES
The Schneider Electric Mounting pillar for Spacial S3D enclosure, Mounting accessory for Multi-purpose application. Mounting location is on Bottom face of the enclosure, with adaptation plate mounting support. Material used is Extruded aluminium and with Epoxy-polyester powder finishing.
Sustainable green premium product
The product is mercury free
Related links
- Schneider Electric Cable Tie 370 mm x 4.8mm, Black Polyamide 66
- Schneider Electric PanelSeT Series 3 Point Lock Linkage for Use with Spacial S3D 800 mm x 800 mm x 800mm
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 800 mm L for Use with Spacial S3D/CRN/S3X
- Schneider Electric Galvanised Steel Mounting Plate Enclosure Mount Plate 800 mm L for Use with Spacial S3D
- StarTech.com 1 Port USB 3.1 Thunderbolt Adapter 250 mm 95 mm 1700mm
- Schneider Electric 800 mm Plinth 800 mm 200 mm for use with SMX CRNG SFHD S3D, SD
- Banner Circular Connector Adapter 250 mm
- SKF, H 3140 Adapter Sleeve 250 mm OD
