Schneider Electric 100 x 1600mm Plinth for use with Spacial SF, Spacial SFHD, Spacial SM, Spacial SMX
- RS Stock No.:
- 220-0228
- Mfr. Part No.:
- NSYSPFX16100
- Brand:
- Schneider Electric
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,824.39
(exc. GST)
$3,106.83
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $2,824.39 |
5 + | $2,541.94 |
- RS Stock No.:
- 220-0228
- Mfr. Part No.:
- NSYSPFX16100
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Schneider Electric spacial series front plinth which has a dimension of 100 X 1600 mm. It is compatible with spacial SF, spacial SM, spacial SFHD and spacial SMX ranges. It is grey in colour.
IP degree of protection IP30
Green premium product
IK degree of protection IK10
Green premium product
IK degree of protection IK10
Specifications
Attribute | Value |
---|---|
For Use With | Spacial SF, Spacial SFHD, Spacial SM, Spacial SMX |
Colour | Grey |
External Dimensions | 100 x 1600mm |
Related links
- Schneider Electric 100 x 1600mm Plinth for use with Spacial SF,...
- Schneider Electric 100 x 600mm Plinth for use with Spacial SF,...
- Schneider Electric NSYTVR Series Upright, 45mm W, 45mm H For Use...
- Schneider Electric NSYCFP Series Cable Rail, 600mm W For Use With...
- Schneider Electric 200 x 1600mm Plinth for use with SF, Spacial SM
- Schneider Electric NSYS Series Folding Support Shelf for Use with...
- Schneider Electric 100 x 600mm Plinth for use with Spacial SF, Spacial SM
- Schneider Electric 100 x 600mm Plinth for use with CRNG, S3D, SD,...