Rittal 1 m Plinth 200 mm for use with VX Series Enclosure
- RS Stock No.:
- 187-6632
- Mfr. Part No.:
- 8620062
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$2,656.96
(exc. GST)
$2,922.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $1,328.48 | $2,656.96 |
*price indicative
- RS Stock No.:
- 187-6632
- Mfr. Part No.:
- 8620062
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Plinth | |
| For Use With | VX Series Enclosure | |
| Sub Type | Plinth | |
| Material | Steel | |
| External Width | 1m | |
| External Height | 200mm | |
| Standards/Approvals | UL/cUL | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Plinth | ||
For Use With VX Series Enclosure | ||
Sub Type Plinth | ||
Material Steel | ||
External Width 1m | ||
External Height 200mm | ||
Standards/Approvals UL/cUL | ||
Series VX | ||
- COO (Country of Origin):
- DE
High-load capacity base/plinth corner pieces with moulded self-positioning to the baying enclosure system, may be used with or without trim panels depending on the application. Large openings in the corner piece for optimum access to the screw-fastening point, may be concealed with a plastic corner and baying cover.
Related links
- Schneider Electric 1000 mm Plinth 200 mm for use with Enclosure
- Schneider Electric 1000 mm Plinth 200 mm 200 mm for use with Spacial SF
- Schneider Electric 1000 mm Plinth 200 mm for use with SMX SD S3D SFX, S3X
- Rittal 1000 mm Plinth 100 mm for use with VX TS
- Schneider Electric 1000 mm Plinth 200 mm for use with Spacial SM Spacial SD Spacial CRN
- Rittal 1000 mm Plinth 400 mm 100 mm for use with One-Piece Console
- Schneider Electric 352 mm Plinth 200 mm 772 mm for use with Enclosure
- ABB 400 mm Plinth 200 mm 100 mm for use with Enclosure