Rittal 1.2 m Panel 1.2 m 100 mm for use with Base/Plinth Trim Panels with Brush Strip
- RS Stock No.:
- 710-419
- Mfr. Part No.:
- 8660095
- Brand:
- Rittal
This image is representative of the product range
Subtotal (1 box of 2 units)*
$390.92
(exc. GST)
$430.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $390.92 | $195.46 |
*price indicative
- RS Stock No.:
- 710-419
- Mfr. Part No.:
- 8660095
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Panel | |
| For Use With | Base/Plinth Trim Panels with Brush Strip | |
| Sub Type | Enclosure Cover | |
| Colour | Black | |
| Material | Steel | |
| External Width | 1.2m | |
| External Depth | 1.2m | |
| External Height | 100mm | |
| Standards/Approvals | ETIM 9 | |
| Contents | Base/Plinth Trim Panel | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Panel | ||
For Use With Base/Plinth Trim Panels with Brush Strip | ||
Sub Type Enclosure Cover | ||
Colour Black | ||
Material Steel | ||
External Width 1.2m | ||
External Depth 1.2m | ||
External Height 100mm | ||
Standards/Approvals ETIM 9 | ||
Contents Base/Plinth Trim Panel | ||
Series VX | ||
The Rittal base/plinth trim panels with brush strip are designed specifically for the VX base/plinth system, providing a practical solution for cable entry. Crafted from robust sheet steel and featuring a self-extinguishing plastic brush strip, these trim panels ensure both durability and safety. Their 100 mm height allows for one or two panels to be fitted, offering flexibility in installation at the front, rear, or side of the base/plinth corner piece. Suitable for multiple enclosure types, this product is an essential accessory for maintaining a neat and organised system, especially with a base/plinth height of 200 mm. The Rittal trim panels enhance the functionality of your enclosure setup while adhering to rigorous industry standards.
Durable sheet steel construction ensures longevity
Self-extinguishing brush strip enhances safety features
Flexible installation options at front, rear, or side
Height of 100 mm accommodates versatile fitting requirements
One or two trim panels can be used based on user preference
Packaged in sets of 2 for convenience
Offers an efficient solution for cable management within the base/plinth system
Related links
- Rittal 1200 mm Plinth 1200 mm 100 mm for use with AX Series
- Rittal 1200 mm Plinth 400 mm 100 mm for use with One-Piece Console
- Rittal 1200 mm Plinth 500 mm 200 mm for use with TS, SE
- Rittal 1200 mm Plinth 600 mm 200 mm for use with TS, SE
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System
- Rittal Adapter Filter Mat for Use with Base/Plinth Trim Panel
- Rittal AX Series Stainless Steel Enclosure 1200 mm x 800 mm x 300 mm
- Rittal Plastic Brush Strip Brush Strip for Use with Conductors, Cable Sections
