Schneider Electric 600 mm Plinth 200 mm for use with PanelSeT PanelSeT SF SF
- RS Stock No.:
- 655-198
- Mfr. Part No.:
- NSYSPFX6200
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,947.99
(exc. GST)
$2,142.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,947.99 |
*price indicative
- RS Stock No.:
- 655-198
- Mfr. Part No.:
- NSYSPFX6200
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | PanelSeT PanelSeT SF SF | |
| Sub Type | Plinth | |
| Colour | Grey | |
| External Width | 600mm | |
| External Height | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With PanelSeT PanelSeT SF SF | ||
Sub Type Plinth | ||
Colour Grey | ||
External Width 600mm | ||
External Height 200mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Schneider Electric Plain front panel plinth is designed for outdoor heavy-duty applications, offering robust protection and versatility. This front plinth features a nominal height of 200 mm and width of 600 mm, constructed to IP55 standards for effective weather resistance. Ideal for multi-purpose use, the enclosure accessory ensures reliable performance in demanding environments. Its design incorporates essential components such as fixing elements, front and rear panels, ensuring a solid and secure installation. With a net weight of 7.52 kg, this product streamlines setup, making it an excellent choice for professionals needing durability without sacrificing ease of handling.
IP20 and IK10 ratings provide exceptional protection against dust and impacts
Constructed with untreated surfaces that allow for easy customisation
Includes a comprehensive fixing kit for straightforward assembly
Designed for compatibility with various PanelSet ranges, enhancing versatility
Environmentally conscious design aimed towards sustainability and recyclability
Packaged efficiently to minimise waste and facilitate convenient transportation
Flexible installation options with a focus on structural integrity
Related links
- Schneider Electric 600 mm Plinth Panels 200 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric 600 mm Plinth 100 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric 800 mm Plinth 200 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric 1600 mm Plinth 200 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SF SM
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SD Spacial SF Spacial S3D
- Schneider Electric 600 mm Plinth 600 mm 100 mm for use with Spacial SM, Spacial SF
- Schneider Electric 600 mm Plinth 100 mm for use with SF - SM Metal Enclosure
