nVent HOFFMAN 1.193 m Plinth 95 mm 200 mm for use with Enclosure

Subtotal (1 unit)*

$385.70

(exc. GST)

$424.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$385.70

*price indicative

RS Stock No.:
275-450
Mfr. Part No.:
P2120
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Plinth

For Use With

Enclosure

Sub Type

Front/Rear Plinth

Colour

Umbra Grey

Material

Steel

External Width

1.193m

External Depth

95mm

External Height

200mm

Standards/Approvals

RoHS

Series

P21

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Versatile and practical plinth is designed to enhance your enclosure solutions by providing ample space for cable management. Crafted from robust mild steel, this plinth not only supports a secure structure but also complements your installations with its sleek Umbra Gray finish. Its thoughtful design features removable front covers and corner pieces, ensuring easy access for maintenance and modifications. The plinth is available in two heights and accommodates a range of applications, making it a perfect addition for users seeking efficiency and effectiveness in managing their equipment.

Designed with removable front covers for easy access to cables

Available in two height options to suit different installation needs

Provides additional space for cables facilitating a tidy setup

Packaged with mounting accessories for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy