nVent HOFFMAN 493 mm Plinth 95 mm 200 mm for use with Enclosure
- RS Stock No.:
- 275-449
- Mfr. Part No.:
- P2050
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$272.87
(exc. GST)
$300.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $272.87 |
*price indicative
- RS Stock No.:
- 275-449
- Mfr. Part No.:
- P2050
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Front/Rear Plinth | |
| Colour | Umbra Grey | |
| Material | Steel | |
| External Width | 493mm | |
| External Depth | 95mm | |
| External Height | 200mm | |
| Standards/Approvals | RoHS | |
| Series | P20 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Front/Rear Plinth | ||
Colour Umbra Grey | ||
Material Steel | ||
External Width 493mm | ||
External Depth 95mm | ||
External Height 200mm | ||
Standards/Approvals RoHS | ||
Series P20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Innovative front and rear plinth is expertly designed for seamless cable management, allowing ample space beneath your enclosure for efficient installation. Crafted from robust mild steel and finished in a sophisticated umbra gray, this product not only blends elegance with functionality but also ensures durability in demanding environments. With a modular design that features four corner pieces and removable front covers, the plinth provides flexibility and accessibility for modifications.
Compatible with specific enclosure widths for a perfect fit
Manufactured from high quality mild steel for enhanced longevity
Finished with structured powder coating for a modern appearance
Includes mounting accessories for quick and straightforward installation
Available in two height options to suit various requirements
Related links
- nVent HOFFMAN 493 mm Plinth 95 mm 100 mm for use with Enclosures
- nVent HOFFMAN 393 mm Plinth 95 mm 200 mm for use with Enclosure
- nVent HOFFMAN 793 mm Plinth 95 mm 200 mm for use with Enclosures
- nVent HOFFMAN 1193 mm Plinth 95 mm 200 mm for use with Enclosure
- nVent HOFFMAN 593 mm Plinth 95 mm 200 mm for use with Enclosures
- nVent HOFFMAN 993 mm Plinth 95 mm 200 mm for use with Enclosures
- nVent HOFFMAN 593 mm Plinth 95 mm 100 mm for use with Enclosures
- nVent HOFFMAN 993 mm Plinth 95 mm 100 mm for use with Enclosures
