nVent HOFFMAN 758 mm Plinth 27 mm 98 mm for use with Enclosure
- RS Stock No.:
- 275-176
- Mfr. Part No.:
- PS1080
- Brand:
- nVent HOFFMAN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-176
- Mfr. Part No.:
- PS1080
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Side Plinth | |
| Colour | Umbra Grey | |
| Material | Mild Steel | |
| External Width | 758mm | |
| External Depth | 27mm | |
| External Height | 98mm | |
| Standards/Approvals | RoHS | |
| Series | PS | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Side Plinth | ||
Colour Umbra Grey | ||
Material Mild Steel | ||
External Width 758mm | ||
External Depth 27mm | ||
External Height 98mm | ||
Standards/Approvals RoHS | ||
Series PS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Innovative side panel solution is expertly designed to enhance the functionality of PF/PV plinths, effectively covering the openings on either side. Constructed from robust 1.5 mm mild steel and finished with a structured RAL 7022 powder coating, these panels provide not only protection but also a sleek and professional appearance. The double folded design ensures maximum strength, making them an ideal addition for both combinable and semi compact enclosure ranges.
Double folded design maximizes strength and stability
Powder coated finish provides a professional look and additional corrosion resistance
Compatible with a range of enclosure types which ensuring versatility
Includes mounting accessories for straightforward installation
Designed to restrict access enhancing safety and security
Pack includes two panels for comprehensive coverage
Related links
- nVent HOFFMAN 458 mm Plinth 27 mm 98 mm for use with Enclosure
- nVent HOFFMAN 556 mm Plinth 27 mm 98 mm for use with Enclosure
- nVent HOFFMAN 456 mm Plinth 27 mm 98 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 400 mm Plinth 27 mm 100 mm for use with Enclosures
- nVent HOFFMAN 400 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 27 mm 100 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 27 mm 200 mm for use with Enclosures
