RS PRO 1-Piece Circlip Plier, 175mm Overall Internal

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$54.06

(exc. GST)

$59.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 255 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$54.06-
5 +$44.5317%

*price indicative

RS Stock No.:
541-6775
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

175mm

Material

Chrome Molybdenum Steel

Circlip Size Range

19 → 60 mm

Finish

Black

Jaw Style

Internal

Jaw Shape

Straight

Standards/Approvals

No

Height Safe

No

RoHS Status: Exempt

RS PRO Internal Circlip Pliers


Introducing internal circlip pliers from our trusted and reliable own brand RS PRO, a unique type of pliers used to install and remove internal circlips from a range of appliances. These long-lasting RS PRO circlip pliers are made with a durable chrome vanadium steel that includes a phosphate finish, providing corrosion resistance properties and long life. The handles on the RS PRO circlip pliers include PVC coated sleeves for enhanced grip and control.

Features and benefits

• Perfect for fitting and removing circlips

• Phosphate finish providing strong corrosion protection

• PVC sleeves proving enhanced grip and control

• Chrome Vanadium Steel construction providing durability and long life

• Spring mechanism that assists with gripping circlips fitted externally

Applications

Circlip piers are a unique type of pliers used to install and remove circlips from fixtures and appliances that contain moving or rotating parts. Circlip pliers are available in a variety sizes with straight and bent tips that are both suited to either internal or external circlips, depending on the application required. They are commonly used to install or remove circlips in applications such as:

• Vehicles

• Bicycles

• Blenders

• Washing machines

What is the difference between internal and external?

Circlip pliers designed for use with external circlips feature a spring that allows the tips to open when the handles are closed. Internal pliers do not feature a spring and do the opposite, allowing the tips to close when the handles are closed.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

RS Pro Din Standard Circlip Pliers


High quality, German pattern general purpose circlip pliers.

Standards

DIN J2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy