RS PRO 2-Piece Water Pump Plier, 175mm Overall Serrated VDE/1000V Approved
- RS Stock No.:
- 847-3787
- Distrelec Article No.:
- 304-05-923
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.42
(exc. GST)
$31.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $28.42 |
| 5 + | $23.39 |
*price indicative
- RS Stock No.:
- 847-3787
- Distrelec Article No.:
- 304-05-923
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Water Pump Plier | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 2 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 175mm | |
| Number of Positions | 3 | |
| Handle Type | PVC Grip | |
| Material | Chrome Vanadium Steel, PVC | |
| Finish | Sand Blasted, Neutral | |
| Jaw Style | Serrated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Water Pump Plier | ||
Product Type Water Pump Plier | ||
Number of Pieces 2 | ||
VDE/1000V Approved Yes | ||
Overall Length 175mm | ||
Number of Positions 3 | ||
Handle Type PVC Grip | ||
Material Chrome Vanadium Steel, PVC | ||
Finish Sand Blasted, Neutral | ||
Jaw Style Serrated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO CR-V Water Pump Pliers
From RS PRO, these adjustable water pump pliers are an essential toolbox addition for professionals and enthusiasts alike. The box joint design allows a firm and adjustable grip on various kinds of pipes and fasteners. With a chrome vanadium steel construction, this tool is resistant to corrosion for a long and dependable service life.
The waterpump pliers have a snub nose head with serrated gripping jaws, for complete confidence when applying torque to stubborn or seized parts. The pliers even feature an integrated crimper under the box joint for added versatility.
With an ergonomic grip and versatile adjustability, these water pump pliers are a tool you can rely on.
Features and Benefits
• Gripping snub nose
• Grip built into handle
• Integrated crimper
Applications
Although water pump pliers get their name from being used to tighten the packed glands in water pumps in cars and vans, they can be used for gripping nuts and bolts with large round or square diameters and other irregular shaped objects. As such, they are suitable for many applications wherever a tight grip and leverage are required. They are sometimes known as water pump pipe wrenches, and they are often used by;
• Mechanics
• Plumbers
• Maintenance engineers
What is the difference between water pump pliers and plumber's grips?
The term 'grips' can be applied to many different hand tools, and so can be confusing. For instance, pipe grip pliers are very similar, but often have a differently shaped head with smooth teeth. Though water pump pliers are very versatile with wide applications in plumbing and maintenance, they are designed specifically for packed glands on water pumps. Be sure to pay careful attention to the head when purchasing grips, to be assured they are suitable for your needs.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Related links
- RS PRO 2-Piece Water Pump Plier, 170mm Overall Serrated VDE/1000V Approved
- Teng Tools MBV482-10Q 1-Piece Plier 260mm Jaw
- RS PRO 2-Piece Water Pump Plier, 254 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 180 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 177.8 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 240 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 300 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 114 mm Overall Curved VDE/1000V Approved
