ideal-tek 25.E 100-Piece Flat Nose Plier Serrated, 135mm Overall, 10mm Jaw ESD Safe
- RS Stock No.:
- 787-0411
- Mfr. Part No.:
- 25.E6011.CRBG
- Brand:
- ideal-tek
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$92.10
(exc. GST)
$101.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $92.10 |
| 5 + | $75.79 |
*price indicative
- RS Stock No.:
- 787-0411
- Mfr. Part No.:
- 25.E6011.CRBG
- Brand:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 100 | |
| Overall Length | 135mm | |
| Handle Type | Ergonomic | |
| Material | Stainless Steel, 304 Stainless Steel | |
| ESD Safe | Yes | |
| Jaw Length | 10mm | |
| Jaw Width | 6.4mm | |
| Finish | Antiglare Satin | |
| Jaw Style | Serrated | |
| Nose Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Flat Nose Plier | ||
Number of Pieces 100 | ||
Overall Length 135mm | ||
Handle Type Ergonomic | ||
Material Stainless Steel, 304 Stainless Steel | ||
ESD Safe Yes | ||
Jaw Length 10mm | ||
Jaw Width 6.4mm | ||
Finish Antiglare Satin | ||
Jaw Style Serrated | ||
Nose Angle 15° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Ergonomic Flat & Round Nose Pliers
Professional range of flat and round nose pliers.
Smooth and Serrated jaw shape.
Related links
- ideal-tek 100-Piece Round Nose Plier Round, 10mm Jaw ESD Safe
- ideal-tek 1-Piece Flat Nose Plier Smooth 10mm Jaw ESD Safe
- ideal-tek 1-Piece Flat Nose Plier Serrated 30mm Jaw ESD Safe
- ideal-tek E6012 1-Piece Flat Nose Plier Serrated 20mm Jaw ESD Safe
- ideal-tek 1-Piece Long Nose Plier Serrated 20mm Jaw ESD Safe
- ideal-tek 1-Piece Long Nose Plier Serrated 30mm Jaw ESD Safe
- ideal-tek 1-Piece Flat Nose Plier Smooth 30mm Jaw ESD Safe
- ideal-tek PP2003E.IT Flat Nose Plier Serrated 20mm Jaw ESD Safe
