STAHLWILLE 657 Connector Plier, 288mm Overall ESD Safe
- RS Stock No.:
- 737-2784
- Mfr. Part No.:
- 65765231
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$243.47
(exc. GST)
$267.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.47 |
*price indicative
- RS Stock No.:
- 737-2784
- Mfr. Part No.:
- 65765231
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Sub Type | Connector Plier | |
| Product Type | Connector Plier | |
| Overall Length | 288mm | |
| Number of Positions | 4 | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | Yes | |
| Finish | Chrome | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Sub Type Connector Plier | ||
Product Type Connector Plier | ||
Overall Length 288mm | ||
Number of Positions 4 | ||
Material Chrome Vanadium Steel | ||
ESD Safe Yes | ||
Finish Chrome | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Connector Pipe Gripping Pliers
Gripping jaws with replaceable grips for use on screw connections (including Canon-connectors), or any light alloy or other tube connections where extra care must be taken to avoid damaging the surfaces.
4 adjustable positions
Note
Replaceable plastic jaws available separately, RS 737-2790
Related links
- Facom 1-Piece Combination Plier, 150 mm Overall ESD Safe
- RS PRO Flat Nose Plier, 150 mm Overall ESD Safe
- Facom Circlip Plier, 150 mm Overall ESD Safe
- SAM 1-Piece Circlip Plier, 225 mm Overall ESD Safe
- Facom 1-Piece Circlip Plier, 215 mm Overall ESD Safe
- SAM 1-Piece Circlip Plier, 140 mm Overall ESD Safe
- SAM 1-Piece Circlip Plier, 180 mm Overall ESD Safe
- RS PRO 1-Piece Forming Plier Linesman, 158 mm Overall ESD Safe
