RS PRO 1-Piece Forming Plier Linesman, 158mm Overall ESD Safe
- RS Stock No.:
- 238-0767
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$367.24
(exc. GST)
$403.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $367.24 |
| 5 + | $302.24 |
*price indicative
- RS Stock No.:
- 238-0767
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Forming Plier | |
| Number of Pieces | 1 | |
| Overall Length | 158mm | |
| VDE/1000V Approved | No | |
| Handle Type | Insulated | |
| ESD Safe | Yes | |
| Material | Carbon Steel | |
| Finish | Chrome | |
| Jaw Style | Linesman | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Forming Plier | ||
Number of Pieces 1 | ||
Overall Length 158mm | ||
VDE/1000V Approved No | ||
Handle Type Insulated | ||
ESD Safe Yes | ||
Material Carbon Steel | ||
Finish Chrome | ||
Jaw Style Linesman | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
RS PRO ESD 90゚Forming Pliers
When you need to form the components leads on Discrete Semiconductors and Microelectronics consider the RS PRO ESD forming plier range. Our pliers are made with special carbon steel and undergo a controlled atmosphere heat treatment with an anti-reflection phosphating surface to ensure accuracy. During application, the pliers have a unique blend of precise movements and for comfort anti-slip bi-material dolphin handles which feel great in the hand and are suitable for extended use.
Why would you use forming pliers?
Forming Pliers are handheld devices designed to form, bend and cut leads on Microelectronics. To achieve a professional installation of these components in PCBs, it is good practice to use the appropriate forming pliers. During application, they give you full control with precision and ensure there is no damage to leads during the forming process or electrostatic discharge from the pliers.
Features and Benefits
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder, or DIY enthusiast, RS PRO is here to support you.
Applications
Related links
- RS PRO 1-Piece Forming Plier Linesman, 158 mm Overall ESD Safe
- RS PRO 1-Piece Forming Plier Linesman 37mm Jaw ESD Safe
- RS PRO 1-Piece Forming Plier Linesman, 155 mm Overall ESD Safe
- RS PRO 1-Piece Forming Plier Serrated, 150 mm Overall ESD Safe
- RS PRO 1-Piece Forming Plier Serrated 32mm Jaw ESD Safe
- RS PRO 1-Piece Water Pump Plier, 250 mm Overall Narrow ESD Safe
- Facom 1-Piece Combination Plier, 150 mm Overall ESD Safe
- SAM 1-Piece Circlip Plier, 225 mm Overall ESD Safe
