BETA 1-Piece Circlip Plier, 130mm Overall Bent Nose, 12mm Jaw

Subtotal (1 unit)*

$67.80

(exc. GST)

$74.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.80

*price indicative

RS Stock No.:
233-1244
Mfr. Part No.:
1034 130X13
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

130mm

ESD Safe

No

Material

PVC

Handle Type

Polyvinyl Chloride

Jaw Length

12mm

Circlip Size Range

12 → 25 mm

Finish

Chrome

Jaw Shape

Bent

Jaw Style

Bent Nose

Standards/Approvals

DIN 5256, UNI 7914

Height Safe

No

RoHS Status: Exempt

The BETA internal circle has bent pattern and 90° PVC-coated handles.

Overall length 130X13mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy