Knipex Circlip Pliers, 200 mm Overall, Angled Tip
- RS Stock No.:
- 337-1535
- Mfr. Part No.:
- 46 21 A31 SB
- Brand:
- Knipex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$57.43
(exc. GST)
$63.17
(inc. GST)
- RS Stock No.:
- 337-1535
- Mfr. Part No.:
- 46 21 A31 SB
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Plier Type | Circlip Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 200 mm | |
| VDE/1000V Approved | No | |
| Tip Style | Angled | |
| ESD Safe | No | |
| Material | Chrome Vanadium Steel | |
| Circlip Size Range | 40 → 100 mm | |
| Non Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Plier Type Circlip Pliers | ||
Number of Pieces 1 | ||
Overall Length 200 mm | ||
VDE/1000V Approved No | ||
Tip Style Angled | ||
ESD Safe No | ||
Material Chrome Vanadium Steel | ||
Circlip Size Range 40 → 100 mm | ||
Non Sparking No | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Circlip Pliers for outer circlips, 90° angle from 40 to 100mm
200mm - 90° bent - PVC coated
External fitting circlip pliers suitable for use with circlips used on shafts from Ø 19 to 60 mm
Solid style forged construction with polished head
Solid, non-slip tips
External fitting circlip pliers suitable for use with circlips used on shafts from Ø 19 to 60 mm
Solid style forged construction with polished head
Solid, non-slip tips
Chrome vanadium steel, forged, oil-hardened
Warning
Eye protection is recommended!
Related links
- Knipex Long Nose Pliers Angled Tip, 73mm Jaw
- Knipex 46 21 A31 1-Piece Circlip Plier, 200 mm Overall
- Knipex Nose pliers Angled Tip, 73mm Jaw
- Knipex Water Pump Pliers Angled Tip
- SAM 639-44 Pipe Wrench Angled Tip, 44mm Jaw
- Knipex 1-Piece Circlip Plier, 125mm Overall Bent Nose
- Knipex Circlip Plier Tips for Circlip Pliers 44 10 A61
- Knipex Combination Pliers Straight Tip

