Knipex Nose pliers, 200 mm Overall, Angled Tip, 73mm Jaw
- RS Stock No.:
- 267-7011
- Mfr. Part No.:
- 26 25 200 T
- Brand:
- Knipex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-7011
- Mfr. Part No.:
- 26 25 200 T
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Plier Type | Long Nose Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 200 mm | |
| VDE/1000V Approved | No | |
| Tip Style | Angled | |
| ESD Safe | No | |
| Material | Chrome Vandium Steel | |
| Jaw Length | 73mm | |
| Non Sparking | No | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Plier Type Long Nose Pliers | ||
Number of Pieces 1 | ||
Overall Length 200 mm | ||
VDE/1000V Approved No | ||
Tip Style Angled | ||
ESD Safe No | ||
Material Chrome Vandium Steel | ||
Jaw Length 73mm | ||
Non Sparking No | ||
Height Safe Yes | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Snipe Nose Side Cutting Pliers, Pliers with tether attachment point for mounting a fall protection system.Distortion-tolerant, elastic precision tips.
Vanadium electric steel material
Does not contain SVHC
Does not contain SVHC
Related links
- Knipex Long Nose Pliers Angled Tip, 73mm Jaw
- Knipex Nose pliers Straight Tip, 73mm Jaw
- Knipex 1-Piece Long Nose Plier 73mm Jaw
- Knipex 38 35 200 T Pliers Straight Tip, 73mm Jaw
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- Knipex 1-Piece Long Nose Plier Serrated 73mm Jaw
- Knipex 1-Piece Nose Plier Round 73mm Jaw
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
