Knipex 46 21 A31 1-Piece Circlip Plier, 200mm Overall
- RS Stock No.:
- 267-7249
- Mfr. Part No.:
- 46 21 A31
- Brand:
- Knipex
Subtotal (1 unit)*
$57.43
(exc. GST)
$63.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.43 |
*price indicative
- RS Stock No.:
- 267-7249
- Mfr. Part No.:
- 46 21 A31
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Handle Type | Plastic Coated | |
| Circlip Size Range | 40 → 100 mm | |
| Finish | Black Atramentised, Head Polished | |
| Jaw Shape | Angled | |
| Model Number | 46 21 A31 | |
| Non-Sparking | No | |
| Standards/Approvals | REACH, DIN 5254 B | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Handle Type Plastic Coated | ||
Circlip Size Range 40 → 100 mm | ||
Finish Black Atramentised, Head Polished | ||
Jaw Shape Angled | ||
Model Number 46 21 A31 | ||
Non-Sparking No | ||
Standards/Approvals REACH, DIN 5254 B | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 46 21 A31 Circlip Pliers for external circlips on shafts with plastic coating black atramentized 200 mm
46 21 A31 Circlip Pliers Solid style, forged. Non-slip, solid tips. DIN 5254 B
90° angled jaws. - Size of shaft: Ø 40 – 100mm- Tips (diameter): Ø 2.3mm
Technical attributes
Solid Style, Forged
Non-Slip, Solid Tips
Non-Slip, Solid Tips
Related links
- Knipex 46 23 A31 1-Piece Circlip Plier, 200 mm Overall
- Knipex 1-Piece Circlip Plier, 210mm Overall External
- Knipex 46 21 A41 1-Piece Circlip Plier, 300 mm Overall
- Knipex 1-Piece Circlip Plier, 125mm Overall Bent Nose
- Knipex Circlip Pliers Angled Tip
- BETA 1-Piece Circlip Plier, 200 mm Overall
- Bahco 2928-200 1-Piece Circlip Plier 23.5mm Jaw
- Facom 1-Piece Circlip Plier, 200 mm Overall Internal VDE/1000V Approved ESD Safe
