Bahco 2979 1-Piece Flat Nose Plier Serrated, 180mm Overall, 12mm Jaw
- RS Stock No.:
- 327-0785
- Mfr. Part No.:
- 2979 D-180
- Brand:
- Bahco
Subtotal (1 unit)*
$104.95
(exc. GST)
$115.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.95 |
*price indicative
- RS Stock No.:
- 327-0785
- Mfr. Part No.:
- 2979 D-180
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Flat Nose Plier | |
| Sub Type | Flat Nose Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 180mm | |
| Material | Stainless Steel | |
| Jaw Length | 12mm | |
| Jaw Width | 23mm | |
| Jaw Style | Serrated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Flat Nose Plier | ||
Sub Type Flat Nose Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 180mm | ||
Material Stainless Steel | ||
Jaw Length 12mm | ||
Jaw Width 23mm | ||
Jaw Style Serrated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Nut Pliers
Designed with handles that ensure access in confined spaces
Serrated and slightly conical gripping surfaces for good grip around a hexagon nut or bolt
Black oxidised, anti-corrosion steel serrated jaw
Suitable for nut and bolt dimensions with 3mm to 13mm across-flats width
Related links
- CK 1-Piece Flat Nose Plier Serrated, 180mm Overall
- RS PRO 1-Piece Flat Nose Plier Smooth 12mm Jaw
- Bahco 2421G 5-Piece Flat Nose Plier Flat Nose, 180mm Overall
- CK T3777 1-Piece Flat Nose Plier Serrated 40mm Jaw
- RS PRO 1-Piece Flat Nose Plier Serrated 16mm Jaw
- RS PRO 1-Piece Flat Nose Plier Serrated 19mm Jaw
- CK T3772 1 1-Piece Flat Nose Plier Serrated 23mm Jaw
- ideal-tek 100-Piece Flat Nose Plier Serrated, 10mm Jaw ESD Safe
