SAM 632-10-FME 2-Piece Pipe Wrench, 245mm Overall, 10mm Jaw
- RS Stock No.:
- 282-8624
- Mfr. Part No.:
- 632-10-FME
- Brand:
- SAM
Subtotal (1 unit)*
$99.07
(exc. GST)
$108.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.07 |
*price indicative
- RS Stock No.:
- 282-8624
- Mfr. Part No.:
- 632-10-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Pipe Wrench | |
| Sub Type | Pipe Wrench | |
| Number of Pieces | 2 | |
| VDE/1000V Approved | No | |
| Overall Length | 245mm | |
| Material | Steel | |
| Jaw Length | 10mm | |
| Jaw Opening | 24.4mm | |
| Standards/Approvals | LRQA CERTIFIED ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pipe Wrench | ||
Sub Type Pipe Wrench | ||
Number of Pieces 2 | ||
VDE/1000V Approved No | ||
Overall Length 245mm | ||
Material Steel | ||
Jaw Length 10mm | ||
Jaw Opening 24.4mm | ||
Standards/Approvals LRQA CERTIFIED ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Wrench is a stillson type pipe wrench with clip. The clip ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents and improve productivity.
One piece forged body and jaws
Double spring system
Effective grip on the tube
Related links
- Knipex Pipe Wrench 35 mm Jaw Capacity, Metal Handle Non-Sparking
- SAM 632-18-FME 1-Piece Pipe Wrench 18mm Jaw
- SAM 632-24-FME 1-Piece Pipe Wrench 24mm Jaw
- Ega-Master Ring Wrench 50 mm Jaw Capacity, Metal Handle Non-Sparking
- SAM 634-21 1-Piece Pipe Wrench 10mm Jaw
- SAM Pipe Wrench 10mm Jaw Capacity, Long Handle
- SAM Adjustable Spanner 34 mm Jaw Capacity
- SAM 220-10-FME 1-Piece Gripping Plier, 100 mm Overall
