Wiha 26821 1-Piece Side cutter, 115mm Overall
- RS Stock No.:
- 280-5800
- Distrelec Article No.:
- 301-44-185
- Mfr. Part No.:
- 26821
- Brand:
- Wiha
Subtotal (1 unit)*
$110.20
(exc. GST)
$121.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.20 |
*price indicative
- RS Stock No.:
- 280-5800
- Distrelec Article No.:
- 301-44-185
- Mfr. Part No.:
- 26821
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Side cutter | |
| Number of Pieces | 1 | |
| Overall Length | 115mm | |
| ESD Safe | No | |
| Standards/Approvals | IEC 61340-5-1. DIN ISO 9654 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Side cutter | ||
Number of Pieces 1 | ||
Overall Length 115mm | ||
ESD Safe No | ||
Standards/Approvals IEC 61340-5-1. DIN ISO 9654 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Cutter is a Professional ESD diagonal cutter. This cutter is a electrostatically conductive tools which protect electronic components from damage. It reduces strain from continuous work thanks to opening spring.
Based on DIN ISO 9654 standard
Compliance with IEC 61340 5 1 standard
For absolutely flush cutting of copper wire
Related links
- Wiha 43333 1-Piece Side cutter, 160 mm Overall
- Wiha 43240 1-Piece Side cutter, 125 mm Overall
- Wiha 43340 1-Piece Side cutter, 180 mm Overall Precision Plier VDE/1000V Approved
- Ega-Master 62493 1-Piece Side Cutter Parallel Plier, 200 mm Overall
- RS PRO 1-Piece Side Cutter Parallel 25mm Jaw
- RS PRO 1-Piece Side Cutter Parallel Plier Serrated 34mm Jaw
- RS PRO 1-Piece Side Cutter Parallel Plier Serrated 28mm Jaw
- Bahco 2101S-160 1-Piece Side cutter 18.1mm Jaw
