Stanley Locking Plier Curved, 247.6mm Overall

Subtotal (1 unit)*

$39.30

(exc. GST)

$43.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.30

*price indicative

RS Stock No.:
125-2022
Mfr. Part No.:
FMHT0-74886
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Locking Plier

Overall Length

247.6mm

Material

Steel

Jaw Opening

250mm

Finish

Black

Jaw Style

Curved

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Stanley Fatmax Curved Jaw Lockgrip Pliers


The FatMax curved jaw lock-grip pliers from Stanley are made from high performance steel with a rust resistant finish. The locking pliers have the TruLock mechanism for unintentional release of the jaw. They can be locked into position and have eyebolts to give you higher torque tightening and faster winding.

Features and Benefits


Easy to release

Easy to adjust

Trulock mechanism

Induction hardened jaws to extend product life

Rust resistant black finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy