SAM 198-25R-FME Pliers, 255 mm Overall, Straight Tip
- RS Stock No.:
- 270-3233
- Mfr. Part No.:
- 198-25R-FME
- Brand:
- SAM
On back order for despatch 09/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$993.38
(exc. GST)
$1,092.72
(inc. GST)
Units | Per unit |
---|---|
1 + | $993.38 |
- RS Stock No.:
- 270-3233
- Mfr. Part No.:
- 198-25R-FME
- Brand:
- SAM
Related links
- SAM Water Pump Pliers, 255 mm Overall, Bent Tip, 35mm Jaw
- Knipex Combination Pliers, 255 mm Overall, Straight Tip
- SAM 195-13A-FME Pliers, 140 mm Overall, Straight Tip, 5mm Jaw
- SAM 237-R20G-FME Pliers, 200 mm Overall, Straight Tip, 77mm Jaw
- SAM 232-18TI-FME Pliers, 185 mm Overall, Straight Tip, VDE/1000V, 21mm Jaw
- SAM 195-17A-FME Pliers, 180 mm Overall, Straight Tip
- Knipex Water Pump Pliers, 255 mm Overall, Angled Tip
- SAM Circlip Pliers, 180 mm Overall, Straight Tip, 140mm Jaw