Knipex 1-Piece Plier, 121mm Overall, 18mm Jaw

Subtotal (1 unit)*

$151.77

(exc. GST)

$166.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.77

*price indicative

RS Stock No.:
267-7049
Distrelec Article No.:
302-23-013
Mfr. Part No.:
36 22 125
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Plier

Number of Pieces

1

VDE/1000V Approved

No

Cutting Capacity

1.2 mm Soft Wire

Overall Length

121mm

Handle Type

Comfort Grip

Material

Steel

ESD Safe

No

Jaw Length

18mm

Finish

Mirror Polished

Non-Sparking

No

Standards/Approvals

REACH

Non Compliant

COO (Country of Origin):
DE

KNIPEX 36 22 125 Electronics Mounting Pliers with multi-component handles 125 mm


36 22 125 Electronics Mounting Pliers for bending and cutting off wire ends on components. Robust, load-optimized construction with through-pinned and backlash-free precision joint. Side angles carefully rounded: no sharp, material-damaging edges. High, slim sleeves for fine and comfortable gripping between thumb and index finger. Uniform bending behavior for a more direct sense of work. Smooth ground gripping surfaces, edges carefully deburred. Low-friction double spring for smooth and even opening. The mirror polish in combination with a fine oil film provides rust protection - no circuit faults caused by peeling chrome from plated tools. to bend and cut wire at 1.6 mm length below the board. - Cutting capacities soft wire (diameter): Ø 1.2mm- Jaw thickness (joint) (T1): 7.0mm- Tips thickness (W4): 4.0mm- Head width (W3): 11.0mm- Handle width: 7.5mm- Jaw length (L3): 18.0mm- Application: cut at 1.6 mm and bend wire

Features and Benefits


For Bending And Cutting Off Wire Ends On Components
Robust, Load-Optimized Construction With Through-Pinned And Backlash-Free Precision Joint
Side Angles Carefully Rounded: No Sharp, Material-Damaging Edges
To Bend And Cut Wire At 1.6 Mm Length Below The Board

Technical attributes


High, Slim Sleeves For Fine And Comfortable Gripping Between Thumb And Index Finger
Uniform Bending Behavior For A More Direct Sense Of Work
Smooth Ground Gripping Surfaces, Edges Carefully Deburred
Low-Friction Double Spring For Smooth And Even Opening
The Mirror Polish In Combination With A Fine Oil Film Provides Rust Protection - No Circuit Faults Caused By Peeling Chrome From Plated Tools

  • RS Stock No. 2677045
  • Mfr. Part No. 35 41 115
Each
$105.71
  • RS Stock No. 2677048
  • Mfr. Part No. 36 12 130
Each
$104.14
  • RS Stock No. 2677050
  • Mfr. Part No. 36 32 125
Each
$120.69
  • RS Stock No. 2257110
  • Mfr. Part No. 1491T
Each
$184.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy