Ega-Master 1-Piece Combination Plier, 180mm Overall VDE/1000V Approved, 41mm Jaw
- RS Stock No.:
- 245-7675
- Mfr. Part No.:
- 62332
- Brand:
- Ega-Master
Subtotal (1 unit)*
$67.07
(exc. GST)
$73.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.07 |
*price indicative
- RS Stock No.:
- 245-7675
- Mfr. Part No.:
- 62332
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Cutting Capacity | 1.5 mm Piano Wire, 2.2 mm Hard Wire, 3.5 mm Medium Wire | |
| Overall Length | 180mm | |
| Handle Type | Bi-Material | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Jaw Length | 41mm | |
| Jaw Opening | 41mm | |
| Finish | Polished, Titacrom | |
| Standards/Approvals | IEC 60900, DIN 5745, DIN 5743, DIN 5746, DIN 5749, DIN 5748 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Cutting Capacity 1.5 mm Piano Wire, 2.2 mm Hard Wire, 3.5 mm Medium Wire | ||
Overall Length 180mm | ||
Handle Type Bi-Material | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Jaw Length 41mm | ||
Jaw Opening 41mm | ||
Finish Polished, Titacrom | ||
Standards/Approvals IEC 60900, DIN 5745, DIN 5743, DIN 5746, DIN 5749, DIN 5748 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master offers a wide range of pliers, such as TITACROM ®BIMAT pliers, manufactured in chrome vanadium steel (CR-V), remarkable for its high precision cutting. The teeth of the jaws has been carefully designed to hold small parts regardless of their form (polygonal or cylindrical).
Long service life
Smooth operation without clearance
TITACROM finishing
Non-slip, ergonomic and maximum comfort grip
Related links
- Ega-Master 1-Piece Combination Plier 41mm Jaw
- Ega-Master 1-Piece Combination Plier, 180 mm Overall
- Ega-Master 1-Piece Combination Plier Teeth designed to hold small parts regardless of shape, 200 mm Overall VDE/1000V
- Ega-Master 1-Piece Combination Plier Teeth designed to hold small parts regardless of shape, 165 mm Overall VDE/1000V
- Bahco 1-Piece Combination Plier 36mm Jaw
- Stanley 4-Piece Combination Plier 7in Jaw
- Knipex 1-Piece Combination Plier, 180 mm Overall VDE/1000V Approved
- SAM 1-Piece Combination Plier, 180 mm Overall VDE/1000V Approved
