RS PRO 1-Piece Forming Plier Linesman, 155mm Overall ESD Safe

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$148.97

(exc. GST)

$163.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$148.97-
5 +$122.6117%

*price indicative

RS Stock No.:
238-0777
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Forming Plier

Number of Pieces

1

Cutting Capacity

1.3 mm

Overall Length

155mm

VDE/1000V Approved

No

Material

Carbon Steel

ESD Safe

Yes

Handle Type

Insulated

Finish

Chrome

Jaw Style

Linesman

Standards/Approvals

RoHS

COO (Country of Origin):
IT

RS PRO ESD 90゚Forming Pliers


When you need to form the components leads on Discrete Semiconductors and Microelectronics consider the RS PRO ESD forming plier range. Our pliers are made with special carbon steel and undergo a controlled atmosphere heat treatment with an anti-reflection phosphating surface to ensure accuracy. During application, the pliers have a unique blend of precise movements and for comfort anti-slip bi-material dolphin handles which feel great in the hand and are suitable for extended use.

Why would you use forming pliers?


Forming Pliers are handheld devices designed to form, bend and cut leads on Microelectronics. To achieve a professional installation of these components in PCBs, it is good practice to use the appropriate forming pliers. During application, they give you full control with precision and ensure there is no damage to leads during the forming process or electrostatic discharge from the pliers.

Features and Benefits


  • 90゚Forming Pliers

  • Carbon steel

  • Anti-reflection phosphating surface treatment

  • ESD-safe

  • Special pliers designed to bend the TO220 component leads to 90° in one step, in such a way that the central lead is 2.54 mm longer than the side leads.

  • Ergonomic anti-slip bicomponent handle for a safe, light and comfortable grip

  • Equipped with an adjustable

  • Forming force 3 kg

  • For copper wire dia. 1.30 mm – (16 AWG)

  • Total length 155 mm

  • Shape your component leads with no effort

  • Laser marking

  • Made in Italy

  • Why RS PRO?


    RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder, or DIY enthusiast, RS PRO is here to support you.

    Applications


  • Electronic servicing

  • Microelectronics

  • Semiconductors

  • PCB Components

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy