Facom GJP.A4PB 4-Piece Combination Plier Crosshatch Knurled, Linesman, Serrated, Smooth

Subtotal (1 unit)*

$235.45

(exc. GST)

$259.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.45

*price indicative

RS Stock No.:
236-1231
Mfr. Part No.:
GJP.A4PB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Combination Plier

Number of Pieces

4

VDE/1000V Approved

No

Material

Steel

Handle Type

Comfort Grip

Finish

Chrome

Jaw Style

Crosshatch Knurled, Linesman, Serrated, Smooth

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR

FACOM GJP.A4PB Mechanics Pliers Set - 4 Pieces


The FACOM Set of 4 Pliers is a versatile toolkit for professionals seeking high performance and reliability. This set includes diagonal cutting pliers 192A.16G designed for precise cutting, half-round nose pliers 185A.20G offering excellent reach and precision, half-round nose pliers 195A.20G for additional precision tasks, and slip-joint multi-grip pliers 170A.25 providing adjustable gripping power. Each tool is crafted for durability and efficiency, making this set ideal for a wide range of tasks and a perfect choice for professionals.

Features & Benefits


Diagonal cutting pliers 192A.16G


New head design to increase durability and cutting capacity


Cutting edges designed to cleanly cut all types of wire: soft wires and modern materials to a maximum piano wire specification of 2.0mm 210 kg/mm² 


High mechanical advantage due to off-set rivet and cutting edge geometry reducing effort


Length 160 mm


 


Half-round nose pliers 185A.20G


Narrow, finely serrated tips with side cutting edges


Cutting edges for copper and hard steel wire to a maximum specification of 1.6mm 160 kg/mm² - straight nose


High durability carbon alloy steel, with induction hardened cutting edges


Mono-material ergonomic grips maintining accessibililty benefits of classic dip grips, resistant to workshop chemical agents


Varnish finish to help prevent rusting


Length 200 mm


 


 


Half-round nose pliers 195A.20G


Narrow, finely serrated tips with side cutting edges


Cutting edges for copper and hard steel wire to a maximum specification of 1.6mm 160 kg/mm² - 40° angled nose


High durability carbon alloy steel, with induction hardened cutting edges


 


Mono-material ergonomic grips maintining accessibililty benefits of classic dip grips, resistant to workshop chemical agents


Varnish finish to help prevent rusting


Length 200 mm


 


Slip-joint multi-grip pliers 170A.25


Ergonomic handle for comfortable use


Self-gripping teeth


Antipinch finger protection


8 positions


Smooth rack and pinion system reduces the risk of jamming


PVC grips


Length 250 mm


 


Applications


The FACOM Pliers Set is a versatile tool set ideal for automotive repair, construction, manufacturing, HVAC, aerospace and industrial maintenance.

Composition


PVC coated handles

Number of pliers are 4

Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.

With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy