Facom 2-Piece Circlip Plier ESD Safe
- RS Stock No.:
- 235-8119
- Mfr. Part No.:
- 475A.J1
- Brand:
- Facom
Subtotal (1 unit)*
$416.30
(exc. GST)
$457.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $416.30 |
*price indicative
- RS Stock No.:
- 235-8119
- Mfr. Part No.:
- 475A.J1
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Circlip Plier | |
| Number of Pieces | 2 | |
| VDE/1000V Approved | No | |
| Handle Type | Comfort Grip | |
| ESD Safe | Yes | |
| Material | Steel | |
| Circlip Size Range | 10 → 30 mm, 20 → 48 mm | |
| Jaw Shape | Straight | |
| Standards/Approvals | CE | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Circlip Plier | ||
Number of Pieces 2 | ||
VDE/1000V Approved No | ||
Handle Type Comfort Grip | ||
ESD Safe Yes | ||
Material Steel | ||
Circlip Size Range 10 → 30 mm, 20 → 48 mm | ||
Jaw Shape Straight | ||
Standards/Approvals CE | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 475A series is the set of two reversible plier. This set contain circlips pliers.
Supplied with case
Weight id 0.43 g
Related links
- Facom 2-Piece Circlip Plier ESD Safe
- Facom 1-Piece Circlip Plier, 200mm Overall ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Straight Nose ESD Safe
- Gedore 5-Piece Circlip Plier, 182 mm Overall External ESD Safe
- SAM 1-Piece Circlip Plier, 139 mm Overall External ESD Safe
- Facom Circlip Plier ESD Safe
- Facom Circlip Plier, 310mm Overall ESD Safe
- Facom 1-Piece Circlip Plier, 215 mm Overall ESD Safe
