Facom Circlip Plier Chrome Height Safe 24 mm
- RS Stock No.:
- 235-7675
- Mfr. Part No.:
- 467
- Brand:
- Facom
Subtotal (1 unit)*
$233.28
(exc. GST)
$256.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.28 |
*price indicative
- RS Stock No.:
- 235-7675
- Mfr. Part No.:
- 467
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 24 mm | |
| Product Type | Circlip Plier | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Head Type | Standard | |
| Finish | Chrome | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 24 mm | ||
Product Type Circlip Plier | ||
VDE/1000V Approved No | ||
Material Steel | ||
Head Type Standard | ||
Finish Chrome | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom makes this Circlip pliers with interchangeable spout for a capacity of diam. 3 to 63 mm. The screw stop for stroke adjustment. The opening return spring design. The supplied in kit with male key and sets of bits E1, E2, E3, E5, E6, E8 and E9.
Chrome, sheathed in red pvc
Related links
- Facom Combination Spanner Height Safe 24 mm, 267 mm Overall
- Facom Slogging Spanner Height Safe 24 mm, 180 mm Overall
- Facom Circlip Plier Tips for Circlips Pliers 467 and 469
- Facom 21-Piece Circlip Plier Interchangeable Nose ESD Safe
- Bahco Combination Spanner Height Safe 24 mm, 270 mm Overall
- Facom 1-Piece Circlip Plier, 142 mm Overall External ESD Safe
- Facom Circlip Plier ESD Safe
- Facom Circlip Plier, 310 mm Overall ESD Safe
